



1-282856-0 | |
|---|---|
DigiKey Part Number | A98107-ND |
Manufacturer | |
Manufacturer Product Number | 1-282856-0 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282856-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱682.44000 | ₱682.44 |
| 10 | ₱484.55800 | ₱4,845.58 |
| 25 | ₱428.71240 | ₱10,717.81 |
| 50 | ₱394.92360 | ₱19,746.18 |
| 100 | ₱367.55450 | ₱36,755.45 |
| 300 | ₱335.11960 | ₱100,535.88 |
| 500 | ₱323.74954 | ₱161,874.77 |
| 1,000 | ₱311.30477 | ₱311,304.77 |

