Liquid Level Sensor Relay SPST-NC Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL01-3AB01

DigiKey Part Number
223-LL01-3AB01-ND
Manufacturer
Manufacturer Product Number
LL01-3AB01
Description
SENSOR LEVEL LIQ RELAY SPST/NC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay SPST-NC Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Relay
Output Configuration
SPST-NC
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-29°C ~ 80°C
Voltage Rating
5V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱27,318.56000₱27,318.56
Manufacturers Standard Package