
1-292303-6 | |
|---|---|
DigiKey Part Number | A118230TR-ND - Tape & Reel (TR) A118230CT-ND - Cut Tape (CT) A118230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292303-6 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-292303-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.86000 | ₱176.86 |
| 10 | ₱150.06600 | ₱1,500.66 |
| 25 | ₱140.65720 | ₱3,516.43 |
| 50 | ₱133.93980 | ₱6,696.99 |
| 100 | ₱127.54420 | ₱12,754.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱118.02810 | ₱35,408.43 |
| 600 | ₱112.39467 | ₱67,436.80 |
| 900 | ₱109.22594 | ₱98,303.35 |
| 1,500 | ₱105.36181 | ₱158,042.71 |
| 2,100 | ₱102.89219 | ₱216,073.60 |
| 3,000 | ₱100.33738 | ₱301,012.14 |




