
1-34243-1 | |
|---|---|
DigiKey Part Number | A28188TR-ND - Tape & Reel (TR) A28188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-34243-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-34243-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱56.57300 | ₱565.73 |
| 25 | ₱52.99960 | ₱1,324.99 |
| 50 | ₱50.46260 | ₱2,523.13 |
| 100 | ₱48.04490 | ₱4,804.49 |
| 250 | ₱45.03408 | ₱11,258.52 |
| 500 | ₱42.88314 | ₱21,441.57 |
| 1,000 | ₱40.83522 | ₱40,835.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱38.27898 | ₱95,697.45 |
| 5,000 | ₱36.45282 | ₱182,264.10 |
| 7,500 | ₱35.42574 | ₱265,693.05 |
| 12,500 | ₱34.17284 | ₱427,160.50 |
| 17,500 | ₱33.37219 | ₱584,013.33 |

