1-5055556-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,040
Unit Price: ₱229.86000
Datasheet
10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5055556-2

DigiKey Part Number
A112304-ND
Manufacturer
Manufacturer Product Number
1-5055556-2
Description
TERM SCREW 6-32 10 PIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-5055556-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Press-Fit
Current Rating (Amps)
25 A
Number of Pins
10
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
Polyamide (PA), Nylon
Screw Material
-
Screw Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
8,000₱339.91512₱2,719,320.96