



1-5206478-2 | |
|---|---|
DigiKey Part Number | A33682-ND |
Manufacturer | |
Manufacturer Product Number | 1-5206478-2 |
Description | CONN BACKSHELL 25P 45/180DEG BLK |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-5206478-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱644.93000 | ₱644.93 |
| 10 | ₱548.21700 | ₱5,482.17 |
| 25 | ₱513.89280 | ₱12,847.32 |
| 50 | ₱489.35800 | ₱24,467.90 |
| 100 | ₱466.00260 | ₱46,600.26 |

