
1-521799-0 | |
|---|---|
DigiKey Part Number | 2266-1-521799-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-521799-0 |
Description | PC TEST POINT JACK BLACK |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1-521799-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Tin | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | ₱80.98800 | ₱4,454.34 |
| 330 | ₱79.79700 | ₱26,333.01 |
| 550 | ₱78.01051 | ₱42,905.78 |
| 1,100 | ₱76.81950 | ₱84,501.45 |
| 9,020 | ₱69.67350 | ₱628,454.97 |
| 10,010 | ₱52.99950 | ₱530,524.99 |


