


1-86182-2 | |
|---|---|
DigiKey Part Number | 1-86182-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-86182-2 |
Description | CONN PIN SOLDER PCB GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |









