



1-967624-5 | |
|---|---|
DigiKey Part Number | 1-967624-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-967624-5 |
Description | JUN-POW-TIM GEH 18P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967624-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱58.41900 | ₱584.19 |
| 25 | ₱54.76200 | ₱1,369.05 |
| 50 | ₱52.14200 | ₱2,607.10 |
| 100 | ₱49.65280 | ₱4,965.28 |
| 250 | ₱46.53712 | ₱11,634.28 |
| 500 | ₱44.31472 | ₱22,157.36 |
| 1,000 | ₱42.19892 | ₱42,198.92 |
| 3,000 | ₱39.05190 | ₱117,155.70 |



