
1103089-1 | |
|---|---|
DigiKey Part Number | 2266-1103089-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103089-1 |
Description | HMX.8/24.STI.C |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 8+24+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 6 |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Box | Contact Type HE/HE, HN.D |
Part Status Obsolete | Color Gray |
Connector Type Insert without Contacts | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Male | Base Product Number |
Number of Positions 8+24+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱500.81600 | ₱5,008.16 |
| 40 | ₱491.28750 | ₱19,651.50 |
| 70 | ₱482.35500 | ₱33,764.85 |
| 150 | ₱472.82700 | ₱70,924.05 |
| 960 | ₱463.89450 | ₱445,338.72 |









