
1103090-1 | |
|---|---|
DigiKey Part Number | 2266-1103090-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103090-1 |
Description | HMX.8/24.BU.C |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+24+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Contact Type | HE/HE, HN.D | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱500.81600 | ₱5,008.16 |
| 40 | ₱491.28750 | ₱19,651.50 |
| 70 | ₱482.35500 | ₱33,764.85 |
| 150 | ₱472.82700 | ₱70,924.05 |
| 1,680 | ₱463.89450 | ₱779,342.76 |

