
1103430-1 | |
|---|---|
DigiKey Part Number | A107313-ND |
Manufacturer | |
Manufacturer Product Number | 1103430-1 |
Description | INSERT MALE 4POS CRIMP |
Customer Reference | |
Detailed Description | Male Insert 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 60V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 80°C | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

