
1217029-1 | |
|---|---|
DigiKey Part Number | A137029TR-ND - Tape & Reel (TR) A137029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217029-1 |
Description | CONN QC TAB 400-1600CMA 0.125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Male 400-1600 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217029-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 1.100" (27.94mm) | |
Termination | Crimp | |
Wire Gauge | 400-1600 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₱6.10431 | ₱366,258.60 |

