Image for 1278132-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1278132-1

DigiKey Part Number
1278132-1-ND
Manufacturer
Manufacturer Product Number
1278132-1
Description
MICROSCOPE PRTBL 100X NON-ILLUM
Customer Reference
Detailed Description
Microscope, Portable 100x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Microscope, Portable
Magnification Range
100x
Field of View
-
Working Distance
-
Illumination
-
Camera Type
-
Interface
-
Includes
Adapter, Batteries, Case
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.