


1375870-5 | |
|---|---|
DigiKey Part Number | A116184TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1375870-5 |
Description | CONN RCPT 14POS 0.031 GOLD SMD |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1375870-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 5.11µin (0.130µm) | |
Base Product Number |

