


1375875-1 | |
|---|---|
DigiKey Part Number | A112103-ND |
Manufacturer | |
Manufacturer Product Number | 1375875-1 |
Description | CONN PLUG HSG 6POS 0.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1375875-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱37.15900 | ₱371.59 |
| 25 | ₱34.84880 | ₱871.22 |
| 50 | ₱33.18120 | ₱1,659.06 |
| 100 | ₱31.59720 | ₱3,159.72 |
| 250 | ₱29.61540 | ₱7,403.85 |
| 500 | ₱28.20168 | ₱14,100.84 |


