



1376352-1 | |
|---|---|
DigiKey Part Number | A121343-ND |
Manufacturer | |
Manufacturer Product Number | 1376352-1 |
Description | CONN PLUG HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376352-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱72.11500 | ₱721.15 |
| 25 | ₱67.57720 | ₱1,689.43 |
| 50 | ₱64.33780 | ₱3,216.89 |
| 100 | ₱61.25910 | ₱6,125.91 |
| 300 | ₱56.68563 | ₱17,005.69 |
| 500 | ₱54.67882 | ₱27,339.41 |
| 1,000 | ₱52.06873 | ₱52,068.73 |
| 2,500 | ₱48.80980 | ₱122,024.50 |







