



1393277-6 | |
|---|---|
DigiKey Part Number | 1393277-6-ND |
Manufacturer | |
Manufacturer Product Number | 1393277-6 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1393277-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱435.31000 | ₱435.31 |
| 10 | ₱369.98400 | ₱3,699.84 |
| 25 | ₱346.79520 | ₱8,669.88 |
| 50 | ₱330.22860 | ₱16,511.43 |
| 100 | ₱314.45970 | ₱31,445.97 |
| 250 | ₱294.77488 | ₱73,693.72 |
| 525 | ₱279.75002 | ₱146,868.76 |
| 1,050 | ₱266.41139 | ₱279,731.96 |

