
1411006-1 | |
|---|---|
DigiKey Part Number | 17-1411006-1-ND |
Manufacturer | |
Manufacturer Product Number | 1411006-1 |
Description | RESOLVER V23401-D1001-C801 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Sensor Angle Ring, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Ring, Wire Leads | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,771.22000 | ₱15,771.22 |
| 5 | ₱13,520.82800 | ₱67,604.14 |
| 10 | ₱12,646.57400 | ₱126,465.74 |
| 30 | ₱11,365.23667 | ₱340,957.10 |
| 50 | ₱11,066.62900 | ₱553,331.45 |


