
142831-1 | |
|---|---|
DigiKey Part Number | A145275-ND |
Manufacturer | |
Manufacturer Product Number | 142831-1 |
Description | SPIRAL WRAP 0.354" X 49.21' NAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 49.21' (15.00m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.354" (9.00mm) | |
Diameter - Inside, Expanded | 3.937" (100.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 49.21' (15.00m) | |
Wall Thickness | 0.059" (1.50mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,008.57000 | ₱10,008.57 |
| 10 | ₱8,508.44400 | ₱85,084.44 |
| 25 | ₱7,976.31760 | ₱199,407.94 |
| 50 | ₱7,596.17420 | ₱379,808.71 |


