
1445997-1 | |
|---|---|
DigiKey Part Number | 1445997-1-ND |
Manufacturer | |
Manufacturer Product Number | 1445997-1 |
Description | CONN 6AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 6 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1445997-1 Models |
Category | Pin or Socket Non-Gendered |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱269.17000 | ₱269.17 |
| 10 | ₱228.97000 | ₱2,289.70 |
| 25 | ₱214.59440 | ₱5,364.86 |
| 50 | ₱204.33980 | ₱10,216.99 |
| 100 | ₱194.57960 | ₱19,457.96 |
| 250 | ₱182.39688 | ₱45,599.22 |
| 500 | ₱173.69306 | ₱86,846.53 |
| 1,000 | ₱165.40787 | ₱165,407.87 |
| 2,500 | ₱155.06272 | ₱387,656.80 |







