
1452584-2 | |
|---|---|
DigiKey Part Number | 17-1452584-2-ND |
Manufacturer | |
Manufacturer Product Number | 1452584-2 |
Description | 1 WAY PLUG CONN FAKRA2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 1452584-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | - | |
Body Finish | - | |
Features | Code B | |
Color | Cream | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151,800 | ₱12.17202 | ₱1,847,712.64 |

