
1457019-3 | |
|---|---|
DigiKey Part Number | 1457019-3-ND |
Manufacturer | |
Manufacturer Product Number | 1457019-3 |
Description | CLEANING KIT LIGHTRAY/MPX CONN |
Customer Reference | |
Detailed Description | Cleaning Kit LIGHTRAY, MPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cleaning Kit | |
Specifications | LIGHTRAY, MPX Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.012 lb (5.44 g) | |
Base Product Number |

