Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1470106-1

DigiKey Part Number
A110977TR-ND - Tape & Reel (TR)
A110977CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1470106-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1470106-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,373
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.39400₱33.94
25₱3.19200₱79.80
50₱3.04900₱152.45
100₱2.90010₱290.01
250₱2.71788₱679.47
500₱2.58924₱1,294.62
1,000₱2.46477₱2,464.77
2,500₱2.31006₱5,775.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.09461₱20,946.10
20,000₱1.99454₱39,890.80
30,000₱1.93827₱58,148.10
50,000₱1.86963₱93,481.50
70,000₱1.82579₱127,805.30
100,000₱1.78041₱178,041.00
250,000₱1.66901₱417,252.50
Manufacturers Standard Package