
1479154-2 | |
|---|---|
DigiKey Part Number | A122542-ND |
Manufacturer | |
Manufacturer Product Number | 1479154-2 |
Description | CONN MOD JACK 8P8C |
Customer Reference | |
Detailed Description | Modular Panel RJ45 Jack 24 1 SL 110Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Modular Panel | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |

