
2820332-1 | |
|---|---|
DigiKey Part Number | 2820332-1-ND |
Manufacturer | |
Manufacturer Product Number | 2820332-1 |
Description | C/A, INTERNAL HD MSAS, 100 OHM, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug, Right Angle 0.984' (300.00mm, 11.811") Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820332-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱2,727.74135 | ₱2,727,741.35 |

