
153270-7 | |
|---|---|
DigiKey Part Number | 153270-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 153270-7 |
Description | CONN TERM RCPT 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 16-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590,000 | ₱3.38542 | ₱1,997,397.80 |

