



1534180-1 | |
|---|---|
DigiKey Part Number | 17-1534180-1-ND |
Manufacturer | |
Manufacturer Product Number | 1534180-1 |
Description | MCP REC HSG ASSY32P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1534180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.195" (4.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱356.11000 | ₱356.11 |
| 10 | ₱302.75200 | ₱3,027.52 |
| 25 | ₱283.76760 | ₱7,094.19 |
| 50 | ₱270.20220 | ₱13,510.11 |
| 200 | ₱245.02145 | ₱49,004.29 |
| 400 | ₱233.33328 | ₱93,333.31 |
| 600 | ₱226.75648 | ₱136,053.89 |
| 1,000 | ₱218.73549 | ₱218,735.49 |
| 2,600 | ₱204.49149 | ₱531,677.87 |

