



1546074-6 | |
|---|---|
DigiKey Part Number | A135084-ND |
Manufacturer | |
Manufacturer Product Number | 1546074-6 |
Description | TERM BLOCK 6POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546074-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱334.67000 | ₱334.67 |
| 10 | ₱237.42600 | ₱2,374.26 |
| 25 | ₱208.35360 | ₱5,208.84 |
| 50 | ₱190.35760 | ₱9,517.88 |
| 100 | ₱175.57130 | ₱17,557.13 |
| 300 | ₱157.78170 | ₱47,334.51 |
| 500 | ₱151.47734 | ₱75,738.67 |
| 1,000 | ₱144.53619 | ₱144,536.19 |

