
154717-3 | |
|---|---|
DigiKey Part Number | A24751TR-ND - Tape & Reel (TR) A24751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154717-3 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154717-3 Models |
Category | Length - Overall 0.886" (22.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 11-13.5 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.142" ~ 0.169" (3.61mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.62500 | ₱126.25 |
| 25 | ₱11.86240 | ₱296.56 |
| 50 | ₱11.29060 | ₱564.53 |
| 100 | ₱10.74880 | ₱1,074.88 |
| 250 | ₱10.07348 | ₱2,518.37 |
| 500 | ₱9.59232 | ₱4,796.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱9.02977 | ₱13,544.65 |
| 3,000 | ₱8.59842 | ₱25,795.26 |
| 4,500 | ₱8.35579 | ₱37,601.06 |
| 7,500 | ₱8.05989 | ₱60,449.17 |
| 10,500 | ₱7.87081 | ₱82,643.50 |
| 15,000 | ₱7.67520 | ₱115,128.00 |






















