1565082-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱7.29978
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱7.02473
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱6.93119
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,660
Unit Price: ₱26.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,658
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱13.07867
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱11.00946
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,165
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱34.20171
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,904
Unit Price: ₱25.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱18.96102
Datasheet
2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565082-6

DigiKey Part Number
1565082-6-ND
Manufacturer
Manufacturer Product Number
1565082-6
Description
CONN PLUG HSG 2POS 3.50MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1565082-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
8,000₱8.98781₱71,902.48
Manufacturers Standard Package