
1601146-1 | |
|---|---|
DigiKey Part Number | 1601146-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601146-1 |
Description | CONN MAG TERM 12-23AWG IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 12-23 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1601146-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 12-23 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | ₱6.30635 | ₱1,891,905.00 |

