Socket Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658542-2

DigiKey Part Number
A31900TR-ND - Tape & Reel (TR)
A31900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1658542-2
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1658542-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,026
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱24.71300₱247.13
25₱23.15320₱578.83
50₱22.03360₱1,101.68
100₱20.97950₱2,097.95
250₱19.66340₱4,915.85
500₱18.72372₱9,361.86
1,000₱17.82927₱17,829.27
2,500₱16.71235₱41,780.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₱14.96154₱179,538.48
24,000₱14.24803₱341,952.72
36,000₱13.84658₱498,476.88
Manufacturers Standard Package