Image for 170221-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170221-4

DigiKey Part Number
170221-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170221-4
Description
CONN TAB 14-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Tab Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable