
172129-5 | |
|---|---|
DigiKey Part Number | 172129-5-ND |
Manufacturer | |
Manufacturer Product Number | 172129-5 |
Description | CONN MALE TAB HSG 0.25 2POS BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172129-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱28.78647 | ₱115,145.88 |







