Similar

1734452-2 | |
|---|---|
DigiKey Part Number | A112684-ND |
Manufacturer | |
Manufacturer Product Number | 1734452-2 |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type II Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1734452-2 Models |
Category | Connector Type Ejector |
Manufacturer TE Connectivity AMP Connectors | Insertion, Removal Method Push In, Pull Out |
Packaging Box | Ejector Side Right |
Part Status Obsolete | Mounting Type Snap-In |
Card Type CompactFlash® - Type II | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7E50-B516-05 | 3M | 424 | 3M5436-ND | ₱309.06000 | Similar |


