Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173681-1

DigiKey Part Number
A124409TR-ND - Tape & Reel (TR)
A124409CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173681-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
173681-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,271
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.62200₱76.22
25₱7.12200₱178.05
50₱6.78880₱339.44
100₱6.46120₱646.12
250₱6.05744₱1,514.36
500₱5.76802₱2,884.01
1,000₱5.49170₱5,491.70
2,500₱5.14750₱12,868.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.90156₱24,507.80
10,000₱4.66747₱46,674.70
15,000₱4.53580₱68,037.00
25,000₱4.37523₱109,380.75
35,000₱4.27261₱149,541.35
50,000₱4.16648₱208,324.00
125,000₱3.90583₱488,228.75
Manufacturers Standard Package