
1740449-2 | |
|---|---|
DigiKey Part Number | A116464-ND |
Manufacturer | |
Manufacturer Product Number | 1740449-2 |
Description | CONN SSL PLUG HSG 2POS CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1740449-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keying LV-2 | |
Housing Color | Yellow | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 42V | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱22.80800 | ₱228.08 |
| 25 | ₱21.39040 | ₱534.76 |
| 50 | ₱20.37800 | ₱1,018.90 |
| 100 | ₱19.39540 | ₱1,939.54 |
| 250 | ₱18.18180 | ₱4,545.45 |
| 500 | ₱17.31238 | ₱8,656.19 |
| 1,000 | ₱16.48523 | ₱16,485.23 |
| 3,000 | ₱15.25492 | ₱45,764.76 |


