



1743206-1 | |
|---|---|
DigiKey Part Number | A128179-ND |
Manufacturer | |
Manufacturer Product Number | 1743206-1 |
Description | CONN 250 FLAG PLOCK 2P HSG 12MM |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1743206-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Style | - | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Color | - | |
Material | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱28.88200 | ₱288.82 |
| 25 | ₱27.05960 | ₱676.49 |
| 50 | ₱25.76140 | ₱1,288.07 |
| 100 | ₱24.52270 | ₱2,452.27 |
| 250 | ₱22.98632 | ₱5,746.58 |
| 500 | ₱21.88700 | ₱10,943.50 |
| 1,000 | ₱20.84190 | ₱20,841.90 |
| 2,500 | ₱19.53669 | ₱48,841.72 |

