
1754767-1 | |
|---|---|
DigiKey Part Number | A36357-ND |
Manufacturer | |
Manufacturer Product Number | 1754767-1 |
Description | MICROSCOPE PRTBL 200X NON-ILLUM |
Customer Reference | |
Detailed Description | Microscope, Portable 200x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Microscope, Portable | |
Magnification Range | 200x | |
Field of View | 0.02" (0.50mm) | |
Working Distance | - | |
Illumination | - | |
Camera Type | - | |
Interface | - | |
Includes | Adapter, Case, Eyepiece, Lanyard | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |

