175753-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: ₱1,694.79000
Datasheet
Image for 175753-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175753-9

DigiKey Part Number
175753-9-ND
Manufacturer
Manufacturer Product Number
175753-9
Description
CONN BACKSHELL 100P 180DEG SHLD
Customer Reference
Detailed Description
100 Position Two Piece Shield with Cover Connector White 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Accessory Type
Two Piece Shield with Cover
Number of Positions
100
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Brass; Thermoplastic
Plating
-
Hardware
Strain Relief
Features
Spring Lock
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes