Image for 1776296-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776296-1

DigiKey Part Number
1776296-1-ND
Manufacturer
Manufacturer Product Number
1776296-1
Description
CONN TERM STRIP 1CIRCUIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776296-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
1
Number of Wire Entries
2
Pitch
-
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
250V
Wire Gauge
10-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-35°C ~ 100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱37.73981₱37,739.81
Manufacturers Standard Package