177983-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,470
Unit Price: ₱603.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,193
Unit Price: ₱493.07375
Datasheet

Parametric Equivalent


WEC
In Stock: 389
Unit Price: ₱511.53500
Datasheet
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177983-5

DigiKey Part Number
177983-5-ND
Manufacturer
Manufacturer Product Number
177983-5
Description
CONN RCPT 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
120
Height Above Board
0.148" (3.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5177983-5TE Connectivity AMP Connectors1,470A115323-ND₱603.84000Direct
6123000-5TE Connectivity AMP Connectors6,193A115558-ND₱493.07375Similar
177983-5WEC3892266-177983-5-ND₱511.53500Parametric Equivalent
Obsolete
Marketplace Stock: 389 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

389In Stock
Ships from WEC