
1971885-2 | |
|---|---|
DigiKey Part Number | A119643-ND |
Manufacturer | |
Manufacturer Product Number | 1971885-2 |
Description | CONN IND MINI II RCPT 8P SLD SMD |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1971885-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |


