Image for 2-1103417-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1103417-7

DigiKey Part Number
2-1103417-7-ND
Manufacturer
Manufacturer Product Number
2-1103417-7
Description
INSERT FEMALE 16POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Beige 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
16+Ground
Size
5
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
HE/HA
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.