



2-1393561-9 | |
|---|---|
DigiKey Part Number | A101875-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393561-9 |
Description | CONN D-SUB THUMB SCREW 4-40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393561-9 Models |
Category | For Use With/Related Products AMPLIMITE Series |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.169" (4.30mm) |
Series | Length - Below Head 0.862" (21.90mm) |
Packaging Bag | Thread Size 4-40 |
Part Status Active | Base Product Number |
Accessory Type Jackscrew, Thumb Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.01000 | ₱131.01 |
| 10 | ₱111.53700 | ₱1,115.37 |
| 30 | ₱103.20000 | ₱3,096.00 |
| 50 | ₱99.54380 | ₱4,977.19 |
| 100 | ₱94.77980 | ₱9,477.98 |
| 250 | ₱88.84384 | ₱22,210.96 |
| 500 | ₱84.60268 | ₱42,301.34 |
| 1,000 | ₱80.56520 | ₱80,565.20 |
| 2,500 | ₱75.52393 | ₱188,809.82 |


