
2-1423152-6 | |
|---|---|
DigiKey Part Number | 2-1423152-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1423152-6 |
Description | RELAY TIME DELAY COMMERCIAL 7000 |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Base Product Number |

