



2-1734742-4 | |
|---|---|
DigiKey Part Number | A100238TR-ND - Tape & Reel (TR) A100238CT-ND - Cut Tape (CT) A100238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734742-4 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734742-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱50.14706 | ₱50,147.06 |
| 2,000 | ₱47.75374 | ₱95,507.48 |
| 3,000 | ₱46.40771 | ₱139,223.13 |
| 5,000 | ₱44.76600 | ₱223,830.00 |
| 7,000 | ₱43.71659 | ₱306,016.13 |
| 10,000 | ₱42.63119 | ₱426,311.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱69.43500 | ₱694.35 |
| 25 | ₱65.07640 | ₱1,626.91 |
| 50 | ₱61.95580 | ₱3,097.79 |
| 100 | ₱59.00210 | ₱5,900.21 |
| 250 | ₱55.30052 | ₱13,825.13 |
| 500 | ₱52.66126 | ₱26,330.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱74.25900 | ₱742.59 |
| 25 | ₱71.48400 | ₱1,787.10 |
| 50 | ₱70.79300 | ₱3,539.65 |
| 100 | ₱63.87930 | ₱6,387.93 |
| 250 | ₱61.81052 | ₱15,452.63 |
| 500 | ₱56.28546 | ₱28,142.73 |


