2-175677-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 444
Unit Price: ₱1,080.23750
Datasheet

Similar


3M
In Stock: 164
Unit Price: ₱637.78000
Datasheet
Image for 2-175677-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-175677-8

DigiKey Part Number
2-175677-8-ND
Manufacturer
Manufacturer Product Number
2-175677-8
Description
CONN PLUG 68POS STR IDC
Customer Reference
Detailed Description
68 Position Plug Connector Free Hanging (In-Line) IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
68
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes