Contact Power Male Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-192039-7

DigiKey Part Number
A135424-ND
Manufacturer
Manufacturer Product Number
2-192039-7
Description
CONTACT MALE BAND POWER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Power Male Band
Datasheet
 Datasheet
EDA/CAD Models
2-192039-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Male Band
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,004
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱369.81000₱369.81
10₱314.12600₱3,141.26
25₱294.41520₱7,360.38
50₱280.36140₱14,018.07
100₱266.97460₱26,697.46
250₱250.26484₱62,566.21
500₱238.32506₱119,162.53
1,000₱226.95934₱226,959.34
2,500₱212.76858₱531,921.45
Manufacturers Standard Package